Osram LRT66F-ABBB-1 technical specifications.
| Package/Case | PLCC |
| Color | Red |
| Forward Current | 20mA |
| Lens Style | Round |
| Luminous Intensity | 2.8cd |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| Viewing Angle | 60° |
| Wavelength | 625nm |
| RoHS | Not Compliant |
Download the complete datasheet for Osram LRT66F-ABBB-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.