Osram LRT66F-ABBB-1-1 technical specifications.
| Package/Case | PLCC |
| Color | Red |
| Lens Style | Dome, Diffused, Colorless, Circular |
| Luminous Flux | 1.9lm |
| Luminous Intensity | 2.1cd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TOPLED Black Lens |
| Viewing Angle | 55° |
| RoHS | Compliant |
Download the complete datasheet for Osram LRT66F-ABBB-1-1 to view detailed technical specifications.
No datasheet is available for this part.