The Osram LRT66F-ABBB-1-1-L-Z is a red diffused surface mount LED with a luminous intensity of 2100mcd and a viewing angle of 60°. It features a PLCC package and is designed for surface mount applications. The LED operates within a temperature range of -40°C to 100°C and has a forward current rating of 20mA.
Osram LRT66F-ABBB-1-1-L-Z technical specifications.
| Package/Case | PLCC |
| Color | Red |
| Forward Current | 20mA |
| Height | 3.5mm |
| Illumination Color | Red |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Diffused |
| Lens Transparency | Clear |
| Luminous Intensity | 2100mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | Advanced Power TOPLED® |
| Viewing Angle | 60° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LRT66F-ABBB-1-1-L-Z to view detailed technical specifications.
No datasheet is available for this part.