Surface mount LED emitter, red illumination, featuring a PLCC package with colorless, clear, round, flat lens. Delivers 2.8lm luminous flux and 1400mcd luminous intensity at a 20mA forward current and 625nm wavelength. Operating temperature range from -40°C to 100°C, with a 12V reverse voltage rating and 120° viewing angle. Packaged in tape and reel for efficient assembly.
Osram LRT68F-U1AA-1-1-Z technical specifications.
| Package/Case | PLCC |
| Color | Red |
| Depth | 3mm |
| Forward Current | 20mA |
| Height | 2.1mm |
| Illumination Color | Red |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 2.8lm |
| Luminous Intensity | 1400mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 12V |
| RoHS Compliant | Yes |
| Series | TOPLED® Black Surface |
| Viewing Angle | 120° |
| Wavelength | 625nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LRT68F-U1AA-1-1-Z to view detailed technical specifications.
No datasheet is available for this part.