Osram LRTB-GVSG technical specifications.
| Package/Case | PLCC |
| Luminous Intensity | 2010mcd |
| Mount | Surface Mount |
| Number of LEDs | 3 |
| Series | MULTILED |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram LRTB-GVSG to view detailed technical specifications.
No datasheet is available for this part.