
Tri-color SMD chip LED emitter featuring blue, green, and red light output with peak wavelengths of 451nm, 520nm, and 632nm respectively. This 6-pin surface mount device offers high brightness with maximum intensities of 280mcd (blue), 1800mcd (green), and 900mcd (red), and luminous flux of 0.67lm, 4.7lm, and 2.4lm. Operating at a maximum forward current of 20mA, it has maximum forward voltages of 3.7V (blue), 3.8V (green), and 2.6V (red). The compact rectangular lens shape provides a wide 120° viewing angle, suitable for right-angle mounting.
Osram LRTB Y3SG-T2V1-1-V1AB-25-QS-23 technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 5.1(Max) |
| Package Width (mm) | 1.5(Max) |
| Package Height (mm) | 0.7(Max) |
| Seated Plane Height (mm) | 0.7(Max) |
| Mounting | Surface Mount |
| Type | Tri-Color |
| Category | Chip LED |
| Mounting Orientation | Right Angle |
| Color | Blue/Green/Red |
| Intensity | 280mcd(Max)|1800mcd(Max)|900mcd(Max) |
| LED Material | InGaN|InGaN|AlGaInP |
| Peak Wavelength | 451/520/632nm |
| High Brightness | Yes |
| Luminous Flux | 0.67lm|4.7lm|2.4lm |
| Viewing Angle | 120° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Number of LEDs | 3 |
| High Power | No |
| Maximum Forward Current | 20mA |
| Maximum Forward Voltage | 3.7/3.8/2.6V |
| Reverse Voltage | 5/5/12V |
| Cage Code | CG006 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Osram LRTB Y3SG-T2V1-1-V1AB-25-QS-23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.