Osram LRTBG6SF technical specifications.
| Package/Case | PLCC |
| Lens Style | Square |
| Luminous Intensity | 980mcd |
| Mount | Surface Mount |
| Number of LEDs | 3 |
| Series | MULTILED |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram LRTBG6SF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.