Osram LRTBG6SF-V2BA-3E7F-0-0-ZP technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue, Green, Red |
| Height | 2mm |
| Length | 3.3mm |
| Lens Style | Flat, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 250mcd |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | MULTILED® |
| Viewing Angle | 120° |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LRTBG6SF-V2BA-3E7F-0-0-ZP to view detailed technical specifications.
No datasheet is available for this part.