Osram LRTBG6SG-U4AA-1+V2B4-25+S technical specifications.
| Package/Case | PLCC |
| Color | Blue, Green, Red |
| Height | 2mm |
| Length | 3.3mm |
| Lens Transparency | Diffused |
| Luminous Intensity | 540mcd |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | MULTILED |
| Viewing Angle | 120° |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LRTBG6SG-U4AA-1+V2B4-25+S to view detailed technical specifications.
No datasheet is available for this part.