Osram LRTBGFTG technical specifications.
| Package/Case | PLCC |
| Color | Blue, Green, Red |
| Depth | 3.2mm |
| Length | 3.5mm |
| Lens Style | Rectangular, Diffused, Colored |
| Luminous Intensity | 2240mcd |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 3 |
| Number of LEDs | 3 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MULTILED |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram LRTBGFTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.