This is a single surface mount LED from Osram, featuring a luminous intensity of 378mcd and a viewing angle of 120°. It is available in blue, green, and red colors and is packaged in a tape and reel format with 1000 units per package. The LED has a rectangular diffused lens style and measures 1.8mm in height, 3.3mm in length, and 3mm in width. It is suitable for surface mount applications.
Osram LRTBGFTM-ST7-1+VV9-25+Q5R technical specifications.
| Package/Case | PLCC |
| Color | Blue, Green, Red |
| Height | 1.8mm |
| Length | 3.3mm |
| Lens Style | Diffused, Rectangular |
| Luminous Intensity | 378mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | MULTILED |
| Viewing Angle | 120° |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LRTBGFTM-ST7-1+VV9-25+Q5R to view detailed technical specifications.
No datasheet is available for this part.