Osram LRTBGFTM-ST7-1+VV9-29+Q5R technical specifications.
| Package/Case | PLCC |
| Color | Blue, Green, Red |
| Forward Current | 20mA |
| Height | 2mm |
| Length | 3.3mm |
| Lens Style | Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 152mcd |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | MULTILED |
| Viewing Angle | 120° |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LRTBGFTM-ST7-1+VV9-29+Q5R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.