The Osram LRTBGFTM-ST7-1+VV9-29+Q5R749 is a single-element LED with a diffused, colored, rectangular lens style. It has a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. The LED is available in blue, green, and red colors and is mounted on a surface mount. It is packaged in a tape and reel format and has a viewing angle of 120°.
Osram LRTBGFTM-ST7-1+VV9-29+Q5R749 technical specifications.
| Package/Case | PLCC |
| Color | Blue, Green, Red |
| Depth | 3.2mm |
| Length | 3.5mm |
| Lens Style | Diffused, Colored, Rectangular |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram LRTBGFTM-ST7-1+VV9-29+Q5R749 to view detailed technical specifications.
No datasheet is available for this part.