Osram LRTBGRTG technical specifications.
| Package/Case | PLCC |
| Lens Style | Square |
| Luminous Intensity | 2800mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Series | DISPLIX |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram LRTBGRTG to view detailed technical specifications.
No datasheet is available for this part.