Osram LRTDC9TP-EAFB-GHQN technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue, Green, Red |
| Forward Current | 125mA |
| Luminous Intensity | 18000mcd |
| Max Current Rating | 250mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CERAMOS |
| Viewing Angle | 120° |
| Wavelength | 457nm |
| RoHS | Compliant |
Download the complete datasheet for Osram LRTDC9TP-EAFB-GHQN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.