Osram LRW55M-HYJZ-1-Z technical specifications.
| Forward Current | 400mA |
| Illumination Color | Red |
| Luminous Intensity | 67600mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Series | Golden Dragon with Lens |
| Viewing Angle | 40° |
| Wavelength | 625nm |
| RoHS | Compliant |
Download the complete datasheet for Osram LRW55M-HYJZ-1-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.