Osram LRW5AP-LXMY-1 technical specifications.
| Lens Style | Round |
| Luminous Intensity | 51000mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Viewing Angle | 140° |
| RoHS | Compliant |
Download the complete datasheet for Osram LRW5AP-LXMY-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.