Osram LRW5KM-HXJX-1-Z technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Forward Current | 400mA |
| Illumination Color | Red |
| Luminous Intensity | 10cd |
| Max Current Rating | 400mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Series | Golden DRAGON® ARGUS® |
| Test Temperature | 25°C |
| Thermal Resistance of Package | 12°C/W |
| Viewing Angle | 160° |
| Wavelength | 625nm |
| RoHS | Compliant |
Download the complete datasheet for Osram LRW5KM-HXJX-1-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.