Osram LRW5SM-GZHZ-1-0-400-R18-Z technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Lead Free | Lead Free |
| Lens Style | Diffused |
| Luminous Intensity | 11.5cd |
| Max Current Rating | 1A |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | Golden DRAGON® |
| Test Temperature | 25°C |
| Thermal Resistance of Package | 6.5°C/W |
| Viewing Angle | 120° |
| Wavelength | 625nm |
| RoHS | Compliant |
Download the complete datasheet for Osram LRW5SM-GZHZ-1-0-400-R18-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
