Osram LRW5SM-HZJZ-1 technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Lens Style | Round, Diffused, Colorless, Rectangular |
| Luminous Flux | 55lm |
| Luminous Intensity | 17850mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Golden DRAGON |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram LRW5SM-HZJZ-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.