Osram LRW5SN technical specifications.
| Package/Case | 120 |
| Color | Red |
| Forward Current | 1A |
| Luminous Flux | 89lm |
| Luminous Intensity | 21cd |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.4W |
| Packaging | Cut Tape |
| Power Dissipation | 4.5W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Platinum Dragon |
| Viewing Angle | 120° |
| Wavelength | 625nm |
| RoHS | Compliant |
Download the complete datasheet for Osram LRW5SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.