
Uni-color super red standard LED emitter, featuring a 635nm peak wavelength and 40° viewing angle. This through-hole component is housed in a 3mm T-1 package with a maximum height of 5.2mm and diameter of 4mm. It operates with a maximum forward current of 40mA and a maximum forward voltage of 2.5V, offering a maximum intensity of 45mcd and luminous flux of 0.027lm. The LED emitter is designed for top-mount PCB applications and operates within a temperature range of -55°C to 100°C.
Osram LS 3341-MN-1 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | T-1 |
| Package/Case | T-1 |
| Package Description | 3 mm Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 5.2(Max) |
| Seated Plane Height (mm) | 6.3(Max) |
| Package Diameter (mm) | 4(Max) |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Red |
| Intensity | 45mcd(Max) |
| LED Material | GaAlP |
| Peak Wavelength | 635nm |
| High Brightness | Yes |
| Lens Appearance | Colored |
| Luminous Flux | 0.027lm |
| Viewing Angle | 40° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Lens Dimensions | 3.1x3.1x4.1mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 40mA |
| Maximum Forward Voltage | 2.5V |
| Reverse Voltage | 12V |
| Cage Code | CG006 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Osram LS 3341-MN-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.