
Uni-color standard LED emitter, featuring a super red hue with a peak wavelength of 635 nm. This through-hole mounted component utilizes a 5 mm T-1 3/4 package with 2 pins, designed for top mounting. Key specifications include a maximum forward current of 40 mA, a maximum forward voltage of 2.5 V, and a reverse voltage of 12 V. The LED material is GaAlP, offering a colored non-diffused lens appearance and a viewing angle of 24 degrees. Operating temperature range spans from -55 °C to 100 °C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Osram LS 5420-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Package Family Name | T-1 3/4 |
| Package/Case | T-1 3/4 |
| Package Description | 5 mm Package |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 9(Max) |
| Package Diameter (mm) | 5.9(Max) |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Red |
| Intensity | 71mcd(Max) |
| LED Material | GaAlP |
| Peak Wavelength | 635nm |
| High Brightness | No |
| Lens Appearance | Colored Non Diffused |
| Luminous Flux | 0.02lm |
| Viewing Angle | 24° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Lens Dimensions | 5.1x5.1x7.8mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 40mA |
| Maximum Forward Voltage | 2.5V |
| Reverse Voltage | 12V |
| Cage Code | CG006 |
| EU RoHS | No |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Osram LS 5420-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.