
Uni-color standard LED emitter, featuring a 5 mm T-1 3/4 package with two through-hole pins. Emitting super red light at a peak wavelength of 635 nm, this component has a maximum forward current of 40 mA and a maximum forward voltage of 2.5 V. The diffused lens provides a 50° viewing angle and a luminous intensity of 7.1 mcd. Operating within a temperature range of -55°C to 100°C, it is suitable for automotive applications.
Osram LS 5460-J technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | T-1 3/4 |
| Package/Case | T-1 3/4 |
| Package Description | 5 mm Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 9(Max) |
| Package Diameter (mm) | 5.9(Max) |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Red |
| Intensity | 7.1mcd(Max) |
| LED Material | GaAlP |
| Peak Wavelength | 635nm |
| High Brightness | No |
| Lens Appearance | Colored Diffused |
| Luminous Flux | 0.02lm |
| Viewing Angle | 50° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Lens Dimensions | 5.1x5.1x7.8mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 40mA |
| Maximum Forward Voltage | 2.5V |
| Reverse Voltage | 12V |
| Cage Code | CG006 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Osram LS 5460-J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.