
Red diffused LED emitter, 0603 SMD package, featuring a 160° viewing angle and 70mcd luminous intensity. Operates with a forward current of 60mA, delivering 0.275lm luminous flux. Housed in a compact 1.7mm x 0.8mm x 0.65mm case with a white, flat, diffused lens. Suitable for surface mount applications, with an operating temperature range of -40°C to 100°C.
Osram LS L296-N1Q2-1-Z technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Red |
| Forward Current | 60mA |
| Height | 0.65mm |
| Illumination Color | Red |
| Length | 1.7mm |
| Lens Color | White |
| Lens Size | 0.8mm |
| Lens Style | Flat, Diffused, Colorless, Rectangular |
| Lens Transparency | Diffused |
| Luminous Flux | 0.275lm |
| Luminous Intensity | 70mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | SmartLED |
| Viewing Angle | 160° |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LS L296-N1Q2-1-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
