
Uni-color red LED emitter, 645nm wavelength, featuring a 120° viewing angle and 140mcd luminous intensity. This surface-mount device (SMD) has a forward current of 30mA and a power dissipation of 80mW, with a reverse voltage rating of 12V. Packaged in tape and reel, it offers a luminous flux of 0.3lm and operates within a temperature range of -40°C to 100°C. The component is housed in a compact 2.1mm x 1.4mm x 1.5mm package with a flat, diffused, colorless lens.
Osram LS M676-P2R1-1-Z technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Depth | 1.5mm |
| Forward Current | 30mA |
| Height | 1.4mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Lens Color | Colorless |
| Lens Size | 1mm |
| Lens Style | Flat, Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Flux | 0.3lm |
| Luminous Intensity | 140mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 80mW |
| Radiation Hardening | No |
| Reverse Voltage | 12V |
| Series | Mini TOPLED® |
| Viewing Angle | 120° |
| Wavelength | 645nm |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LS M676-P2R1-1-Z to view detailed technical specifications.
No datasheet is available for this part.
