
Surface Mount Device (SMD) chip LED emitter, uni-color red with a peak wavelength of 645nm. Features a 2-pin SMT package with dimensions of 2.1mm (max) length, 1.5mm (max) width, and 1.25mm (max) height. Offers a maximum luminous intensity of 112mcd, 120° viewing angle, and clear rectangular lens. Operates with a maximum forward current of 30mA and a maximum forward voltage of 2.5V, suitable for automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Osram LS M676-Q2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Family Name | SMD |
| Package/Case | SMT |
| Package Description | Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 2.1(Max) |
| Package Width (mm) | 1.5(Max) |
| Package Height (mm) | 1.25(Max) |
| Seated Plane Height (mm) | 1.4(Max) |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Red |
| Intensity | 112mcd(Max) |
| LED Material | AlGaInP |
| Peak Wavelength | 645nm |
| High Brightness | No |
| Lens Appearance | Clear |
| Luminous Flux | 0.3lm |
| Viewing Angle | 120° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.5V |
| Maximum Power Dissipation | 80mW |
| Reverse Voltage | 3V |
| Cage Code | CG006 |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Osram LS M676-Q2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.