Osram LS T67K-J1L2-1-0-2-R18-Z technical specifications.
| Package/Case | PLCC |
| Color | Red |
| Depth | 3mm |
| Forward Current | 20mA |
| Lead Free | Lead Free |
| Length | 3.4mm |
| Lens Style | Diffused, Colorless, Circular |
| Luminous Flux | 0.03lm |
| Luminous Intensity | 18mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 12V |
| Viewing Angle | 120° |
| Wavelength | 643nm |
| RoHS | Compliant |
Download the complete datasheet for Osram LS T67K-J1L2-1-0-2-R18-Z to view detailed technical specifications.
No datasheet is available for this part.