Osram LS3336RU-S1U2 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Forward Current | 20mA |
| Lead Length | 26.5mm |
| Lead Pitch | 2.54mm |
| Lens Style | Round |
| Luminous Intensity | 710mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Outside Diameter | 2.9mm |
| Reach SVHC Compliant | No |
| Viewing Angle | 50° |
| Wavelength | 645nm |
| RoHS | Compliant |
Download the complete datasheet for Osram LS3336RU-S1U2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.