The LS3360-KL-1 is a T-1 3.4mm diffused LED from Osram with a luminous intensity of 18mcd and a viewing angle of 70°. It has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The LED is designed for through hole mounting and is RoHS compliant. It has a forward current rating of 40mA and a reverse voltage rating of 12V.
Osram LS3360-KL-1 technical specifications.
| Package/Case | T |
| Depth | 3.4mm |
| Forward Current | 40mA |
| Length | 3.4mm |
| Lens Style | Diffused, Colored |
| Luminous Flux | 0.035lm |
| Luminous Intensity | 18mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Reverse Voltage | 12V |
| RoHS Compliant | Yes |
| Viewing Angle | 70° |
| RoHS | Compliant |
Download the complete datasheet for Osram LS3360-KL-1 to view detailed technical specifications.
No datasheet is available for this part.