
Uni-color standard LED emitter, featuring a 635nm super red peak wavelength and a 60° viewing angle. This 3mm T-1 package through-hole component offers a maximum forward current of 7.5mA and a maximum forward voltage of 2.5V. It operates within a temperature range of -55°C to 100°C and has a colored diffused lens appearance.
Osram LS3369-FH technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | T-1 |
| Package/Case | T-1 |
| Package Description | 3 mm Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 4.8(Max) |
| Seated Plane Height (mm) | 6.1(Max) |
| Package Diameter (mm) | 3.4(Max) |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Red |
| LED Material | GaAsP |
| Peak Wavelength | 635nm |
| High Brightness | No |
| Lens Appearance | Colored Diffused |
| Viewing Angle | 60° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Lens Dimensions | 2.9x2.9x3.7mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 7.5mA |
| Maximum Forward Voltage | 2.5V |
| Reverse Voltage | 5V |
| Cage Code | CG006 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Osram LS3369-FH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.