Osram LS336K-J2M2-1 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Forward Current | 20mA |
| Height | 6.1mm |
| Illumination Color | Red |
| Lens Color | Red |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome, Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Flux | 0.033lm |
| Luminous Intensity | 16.8mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Radial |
| Viewing Angle | 60° |
| RoHS | Compliant |
Download the complete datasheet for Osram LS336K-J2M2-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.