This surface mount LED has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It is available in a diffused, colorless lens style and has a luminous intensity of 18mcd. The LED is packaged in a tape and reel format and is RoHS compliant. It has a viewing angle of 120° and a luminous flux of 0.035lm. The LED is designed for surface mount applications and has a forward current of 30mA.
Osram LSA670-J1L2-1 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 4.2mm |
| Forward Current | 30mA |
| Length | 4.2mm |
| Lens Style | Diffused, Colorless |
| Luminous Flux | 0.035lm |
| Luminous Intensity | 18mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Reverse Voltage | 12V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram LSA670-J1L2-1 to view detailed technical specifications.
No datasheet is available for this part.