
Uni-color red chip LED emitter, 635nm peak wavelength, featuring a 2-pin SMD package for surface mounting. This component offers a 120° viewing angle and a maximum luminous intensity of 14mcd, with a luminous flux of 0.028lm. It operates with a maximum forward current of 30mA and a maximum forward voltage of 2.5V, supporting a reverse voltage of 12V. The device is housed in a compact SMD package measuring 4.2mm (Max) in length, width, and height, with a pin pitch of 2.54mm, and is rated for operation between -40°C and 100°C.
Osram LSA670-J2L1-1 technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 4.2(Max) |
| Package Width (mm) | 3.8(Max) |
| Package Height (mm) | 4.2(Max) |
| Seated Plane Height (mm) | 4.2(Max) |
| Pin Pitch (mm) | 2.54 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Right Angle |
| Color | Red |
| Intensity | 14mcd(Max) |
| LED Material | GaAsP |
| Peak Wavelength | 635nm |
| High Brightness | No |
| Lens Appearance | Colorless Non Diffused |
| Luminous Flux | 0.028lm |
| Viewing Angle | 120° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Lens Dimensions | 2.4x2.4x0.95mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.5V |
| Reverse Voltage | 12V |
| Cage Code | CG006 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Osram LSA670-J2L1-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.