The LSA676-P2R1-1-Z is a single red LED with a wavelength of 645nm and a forward current of 30mA. It has a viewing angle of 120° and is packaged in a surface mount SMD/SMT package. The LED has a luminous intensity of 98mcd and a luminous flux of 0.38lm. It operates over a temperature range of -40°C to 100°C and is lead free.
Osram LSA676-P2R1-1-Z technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Diameter | 2.4mm |
| Forward Current | 30mA |
| Height | 4.2mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 4mm |
| Lens Color | Colorless |
| Lens Style | Clear, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.38lm |
| Luminous Intensity | 98mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | SIDELED |
| Viewing Angle | 120° |
| Wavelength | 645nm |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LSA676-P2R1-1-Z to view detailed technical specifications.
No datasheet is available for this part.