Osram LSA676-Q1R2-1-R33-Z technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Lens Style | Diffused, Colorless, Circular |
| Luminous Flux | 0.35lm |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram LSA676-Q1R2-1-R33-Z to view detailed technical specifications.
No datasheet is available for this part.