
Red LED emitter, featuring a 120° viewing angle and 633nm wavelength. This surface-mount device (SMD/SMT) offers a luminous flux of 3.7lm and luminous intensity of 925mcd, operating with a 50mA forward current and a 12V reverse voltage. Encased in a 3.6mm x 4.2mm x 3.8mm package with a clear, diffused lens, it functions across a -40°C to 100°C temperature range.
Osram LSA67F-U1AA-1-Z technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Depth | 3.8mm |
| Forward Current | 50mA |
| Height | 4.2mm |
| Illumination Color | Red |
| Length | 4.2mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 3.7lm |
| Luminous Intensity | 925mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 12V |
| Series | SIDELED |
| Viewing Angle | 120° |
| Wavelength | 633nm |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LSA67F-U1AA-1-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
