Super Red Uni-Color LED emitter, featuring a 630nm wavelength and 120° viewing angle. This 2-pin SMD component offers a luminous intensity of 18mcd and luminous flux of 0.03lm at a 20mA forward current. Encased in a 4mm x 3.6mm x 4.2mm SMD package with a colorless, diffused, flat round lens, it operates from -40°C to 100°C. Ideal for automotive applications, it is supplied on tape and reel.
Osram LSA67K-J1L2-1-Z technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Depth | 4.2mm |
| Forward Current | 20mA |
| Height | 4.2mm |
| Illumination Color | Red |
| Length | 4mm |
| Lens Color | Colorless |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.03lm |
| Luminous Intensity | 18mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 12V |
| Series | SIDELED |
| Viewing Angle | 120° |
| Wavelength | 630nm |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LSA67K-J1L2-1-Z to view detailed technical specifications.
No datasheet is available for this part.