Surface mount red LED emitter with a colorless, diffused, round, flat lens. Features a 120° viewing angle and a 2V forward voltage. Operates with a 20mA forward current, delivering 0.035lm luminous flux and 18mcd luminous intensity. Encased in an SMD/SMT package measuring 4.2mm x 3.6mm x 4.2mm, with a 2.4mm lens diameter. Rated for operation between -40°C and 100°C.
Osram LSA67K-K1L2-1-Z technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Depth | 4.2mm |
| Forward Current | 20mA |
| Height | 4.2mm |
| Illumination Color | Red |
| Length | 4.2mm |
| Lens Color | Colorless |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.035lm |
| Luminous Intensity | 18mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 12V |
| Series | SIDELED |
| Viewing Angle | 120° |
| Voltage | 2V |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LSA67K-K1L2-1-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.