Osram LSE63B-BBCB-1-1 technical specifications.
| Package/Case | PLCC |
| Color | Red |
| Height | 3.8mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 2.6mm |
| Lens Style | Round, Domed, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 1.7lm |
| Luminous Intensity | 3100mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Power TOPLED® with Lens |
| Viewing Angle | 30° |
| Wavelength | 645nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LSE63B-BBCB-1-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
