Osram LSE65F-BBDA-1 technical specifications.
| Package/Case | PLCC |
| Lens Color | Clear |
| Lens Style | Round |
| Luminous Intensity | 5.6cd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| RoHS | Compliant |
Download the complete datasheet for Osram LSE65F-BBDA-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.