
Surface mount red LED emitter in a PLCC package. Features a colorless, clear, diffused, flat, round lens with a 2.4mm diameter. Operates with a forward current of 70mA, a reverse voltage of 12V, and a power dissipation of 180W. Emits red light at a wavelength of 645nm, providing a luminous flux of 1.9lm and luminous intensity of 627.5mcd with a 120° viewing angle. Packaged on tape and reel, this RoHS compliant component operates between -40°C and 100°C.
Osram LSE67B-T2V1-1-1 technical specifications.
| Package/Case | PLCC |
| Color | Red |
| Depth | 3.4mm |
| Forward Current | 70mA |
| Height | 2.1mm |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 1.9lm |
| Luminous Intensity | 627.5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 180W |
| Radiation Hardening | No |
| Reverse Voltage | 12V |
| RoHS Compliant | Yes |
| Series | Power TOPLED® |
| Viewing Angle | 120° |
| Wavelength | 645nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LSE67B-T2V1-1-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
