
Bi-color Green/Red chip LED emitter in a 4-pin PLCC package, featuring surface mount capability with J-lead configuration. Emitting at peak wavelengths of 572nm (Green) and 635nm (Red), this component offers a maximum intensity of 18mcd and a wide 120° viewing angle. Designed for automotive applications, it operates with a maximum forward current of 30mA and a maximum forward voltage of 2.5V, with a reverse voltage rating of 5V. The plastic lead-frame SMT package measures 3mm x 3.4mm x 2.1mm, suitable for top-mount PCB integration and operating within a temperature range of -40°C to 100°C.
Osram LSG T670 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | LCC |
| Package/Case | PLCC |
| Package Description | Plastic Leaded Chip Carrier |
| Lead Shape | J-Lead |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 3(Max) |
| Package Width (mm) | 3.4(Max) |
| Package Height (mm) | 2.1(Max) - 0.1 |
| Seated Plane Height (mm) | 2.1(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Bi-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Green/Red |
| Intensity | 18mcd(Max) |
| LED Material | GaAlP |
| Peak Wavelength | 572/635nm |
| High Brightness | No |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 120° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Lens Dimensions | 2.4x2.4x0.9mm |
| Number of LEDs | 2 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.5V |
| Reverse Voltage | 5V |
| Cage Code | CG006 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Osram LSG T670 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.