The LSGT770 is a dual LED component from Osram, featuring a luminous intensity of 18mcd and a viewing angle of 120°. It is available in a surface mount package and is compliant with RoHS regulations. The LEDs are green and red in color, and the component is not radiation hardened.
Osram LSGT770 technical specifications.
| Package/Case | SMD/SMT |
| Color | Green, Red |
| Lens Style | Round, Diffused, Colorless, Circular |
| Luminous Intensity | 18mcd |
| Mount | Surface Mount |
| Number of LEDs | 2 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram LSGT770 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.