The LSL296-N1Q2-1 is a single red LED from Osram's SmartLED series. It features a diffused, colorless, rectangular lens style and is designed for surface mount applications. The device emits a luminous flux of 0.275lm and a luminous intensity of 112mcd with a viewing angle of 160°. The LED is compliant with RoHS regulations and is available in an SMD/SMT package.
Osram LSL296-N1Q2-1 technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Lens Style | Diffused, Colorless, Rectangular |
| Luminous Flux | 0.275lm |
| Luminous Intensity | 112mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| RoHS Compliant | Yes |
| Series | SmartLED |
| Viewing Angle | 160° |
| RoHS | Compliant |
Download the complete datasheet for Osram LSL296-N1Q2-1 to view detailed technical specifications.
No datasheet is available for this part.