The LSL296-N2P2-1 is a single-element surface mount LED from Osram. It features a diffused, colorless lens style and a luminous intensity of 71mcd. The LED is rated for a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It is available in a tape and reel packaging format and is suitable for surface mount applications.
Osram LSL296-N2P2-1 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 0.8mm |
| Forward Current | 60mA |
| Length | 1.3mm |
| Lens Style | Diffused, Colorless |
| Luminous Flux | 0.25lm |
| Luminous Intensity | 71mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Reverse Voltage | 12V |
| Viewing Angle | 160° |
| RoHS | Compliant |
Download the complete datasheet for Osram LSL296-N2P2-1 to view detailed technical specifications.
No datasheet is available for this part.