The LSL296-N2Q1-1 is a single red surface mount LED from Osram, packaged in the 1608 form factor. It has a luminous intensity of 90 millicandelas and a viewing angle of 160 degrees. The LED is RoHS compliant and part of the SmartLED series.
Osram LSL296-N2Q1-1 technical specifications.
| Package/Case | 1608 |
| Color | Red |
| Height | 0.65mm |
| Length | 1.7mm |
| Luminous Flux | 0.25lm |
| Luminous Intensity | 90mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| RoHS Compliant | Yes |
| Series | SmartLED |
| Viewing Angle | 160° |
| Wavelength | 633nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LSL296-N2Q1-1 to view detailed technical specifications.
No datasheet is available for this part.