Osram LSL296-N2Q1-1-Z technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Lens Style | Diffused, Colorless, Rectangular |
| Luminous Flux | 0.25lm |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| RoHS Compliant | Yes |
| Viewing Angle | 160° |
| RoHS | Compliant |
Download the complete datasheet for Osram LSL296-N2Q1-1-Z to view detailed technical specifications.
No datasheet is available for this part.