
The LSL296-P2Q2-1 is a single-element LED with a diffused, colorless lens style and a luminous flux of 0.32lm. It has a luminous intensity of 112mcd and a forward current rating of 60mA. The device is rated for a reverse voltage of 12V and has a maximum operating temperature of 100°C. It is packaged in a surface-mount SMD/SMT package and is available on tape and reel.
Osram LSL296-P2Q2-1 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 0.8mm |
| Forward Current | 60mA |
| Length | 1.3mm |
| Lens Style | Diffused, Colorless |
| Luminous Flux | 0.32lm |
| Luminous Intensity | 112mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 170W |
| Radiation Hardening | No |
| Reverse Voltage | 12V |
| RoHS Compliant | Yes |
| Series | SmartLED |
| Viewing Angle | 160° |
| RoHS | Compliant |
Download the complete datasheet for Osram LSL296-P2Q2-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
