This Osram LED is a surface mount device with a rectangular, diffused, colorless lens style and emits a red color. It has a luminous flux of 0.5lm and a viewing angle of 160°. The LED is packaged on a tape and reel for easy mounting and is not radiation hardened.
Osram LSL296-Q1R1-1-Z technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Lens Style | Rectangular, Diffused, Colorless |
| Luminous Flux | 0.5lm |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Viewing Angle | 160° |
| RoHS | Compliant |
Download the complete datasheet for Osram LSL296-Q1R1-1-Z to view detailed technical specifications.
No datasheet is available for this part.